
MC100EP57DTG | |
|---|---|
DigiKey Part Number | MC100EP57DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP57DTG |
Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP57DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 8,66900 € | 86,69 € |
| 75 | 7,54880 € | 566,16 € |
| 150 | 7,28840 € | 1.093,26 € |
| 300 | 7,07407 € | 2.122,22 € |
| 525 | 6,92907 € | 3.637,76 € |
| 1.050 | 6,77835 € | 7.117,27 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |


