NOR/OR Gate Configurable 2 Circuit 4 Input 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1006P

DigiKey Part Number
2156-MC1006P-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1006P
Description
IC NOR/OR GATE 2-CIR 4-IN 14PDIP
Customer Reference
Detailed Description
NOR/OR Gate Configurable 2 Circuit 4 Input 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
Motorola
Output Type
Differential
Series
Voltage - Supply
5.2V
Packaging
Bulk
Operating Temperature
0°C ~ 75°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
NOR/OR Gate
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.969
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1969
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,09957 €255,29 €
Unit Price without VAT:11,09957 €
Unit Price with VAT:13,20849 €