
MC1001P | |
|---|---|
DigiKey Part Number | 2156-MC1001P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1001P |
Description | IC NOR/OR GATE 1-CIR 6-IN 14PDIP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 6 Input 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 6 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 5.2V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,23087 € | 258,31 € |
| Unit Price without VAT: | 11,23087 € |
|---|---|
| Unit Price with VAT: | 13,36474 € |

