
MBRP2045NTU | |
|---|---|
DigiKey Part Number | 2156-MBRP2045NTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBRP2045NTU |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBRP2045NTU Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer Fairchild Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

