
MBR750 | |
|---|---|
DigiKey Part Number | 2156-MBR750-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBR750 |
Description | DIODE SCHOTTKY 50V 7.5A TO220AC |
Customer Reference | |
Detailed Description | Diode 50 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Bulk: | 910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 0,80037 € | 259,32 € |
| Unit Price without VAT: | 0,80037 € |
|---|---|
| Unit Price with VAT: | 0,95244 € |

