
MBR4035PT | |
|---|---|
DigiKey Part Number | 2156-MBR4035PT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBR4035PT |
Description | DIODE ARRAY SCHOTT 35V 40A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 40A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,06039 € | 258,08 € |
| Unit Price without VAT: | 5,06039 € |
|---|---|
| Unit Price with VAT: | 6,02186 € |

