
MBR2050CT | |
|---|---|
DigiKey Part Number | 2156-MBR2050CT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBR2050CT |
Description | DIODE ARRAY SCHOTTKY 50V TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Fairchild Semiconductor | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Tube: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73092 € | 255,09 € |
| Unit Price without VAT: | 0,73092 € |
|---|---|
| Unit Price with VAT: | 0,86979 € |

