
MBR1645 | |
|---|---|
DigiKey Part Number | 2156-MBR1645-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBR1645 |
Description | DIODE SCHOTTKY 45V 16A TO2202 |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Series | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |

