
MBR1050 | |
|---|---|
DigiKey Part Number | 2156-MBR1050-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MBR1050 |
Description | DIODE SCHOTTKY 50V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 50 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Bulk: | 2549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,94664 € | 259,38 € |
| Unit Price without VAT: | 0,94664 € |
|---|---|
| Unit Price with VAT: | 1,12650 € |

