
MBC13917EPR2 | |
|---|---|
DigiKey Part Number | 2156-MBC13917EPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MBC13917EPR2 |
Description | IC AMP GPS 100MHZ-2.5GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2.5GHz 6-MLPD (1.5x2) |
Datasheet | Datasheet |
Category | Noise Figure 1.19dB |
Manufacturer Freescale Semiconductor | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 2.1V ~ 3.3V |
Part Status Obsolete | Current - Supply 20mA |
Frequency 100MHz ~ 2.5GHz | Test Frequency 900MHz |
P1dB 3.5dBm | Package / Case 6-UFDFN Exposed Pad |
Gain 24dB | Supplier Device Package 6-MLPD (1.5x2) |
| Bulk: | 914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

