
MB9BF216SPMC-GE1 | |
|---|---|
DigiKey Part Number | 2156-MB9BF216SPMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB9BF216SPMC-GE1 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B210T Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CSIO, EBI/EMI, Ethernet, I2C, LINbus, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 122 |
| Bulk: | 175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,35452 € | 258,99 € |
| Unit Price without VAT: | 8,35452 € |
|---|---|
| Unit Price with VAT: | 9,94188 € |

