
MAX9217ECM | |
|---|---|
DigiKey Part Number | 2156-MAX9217ECM-ND |
Manufacturer | |
Manufacturer Product Number | MAX9217ECM |
Description | DC-BALANCED LVDS SERIALIZER |
Customer Reference | |
Detailed Description | 700Mbps Serializer 27 Input 1 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9217ECM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 700Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 27 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |

