
MAX9115EXK+T | |
|---|---|
DigiKey Part Number | 2156-MAX9115EXK+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX9115EXK+T |
Description | IC TRANSCEIVER 0/1 SC705 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |

