Similar

MAX9110ESA | |
|---|---|
DigiKey Part Number | 2156-MAX9110ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9110ESA |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9110ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


