
MAX9051AEUT | |
|---|---|
DigiKey Part Number | 2156-MAX9051AEUT-ND |
Manufacturer | |
Manufacturer Product Number | MAX9051AEUT |
Description | IC COMPARATOR 1 W/VOLT REF SOT6 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL SOT-6 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 8mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 72µA |
Packaging Bulk | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 450ns |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-6 |
Current - Input Bias (Max) 1pA @ 5V |

