


MAX8874REUK | |
|---|---|
DigiKey Part Number | 2156-MAX8874REUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX8874REUK |
Description | IC REG LIN POS ADJ 120MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8874REUK Models |
Category | Voltage Dropout (Max) 0.12V @ 50mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 150 µA |
Part Status Active | Current - Supply (Max) 82 µA |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V (2.8V) | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |

