


MAX8869EUE10 | |
|---|---|
DigiKey Part Number | 2156-MAX8869EUE10-ND |
Manufacturer | |
Manufacturer Product Number | MAX8869EUE10 |
Description | IC REG LINEAR POS ADJ 1A 16TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8869EUE10 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 54dB (100kHz) |
Output Configuration | Control Features Enable, Reset, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V (1V) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |

