- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX840ISA

DigiKey Part Number
2156-MAX840ISA-ND
Manufacturer
Manufacturer Product Number
MAX840ISA
Description
MAX840 -2V GAASFET BIAS
Customer Reference
Detailed Description
- Charge Pump, Cellular Telephone Transmitter Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX840ISA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Applications
Charge Pump, Cellular Telephone Transmitter
Voltage - Input
2.5V ~ 10V
Number of Outputs
1
Voltage - Output
-2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.