Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX824TEXK-T

DigiKey Part Number
2156-MAX824TEXK-T-ND
Manufacturer
Manufacturer Product Number
MAX824TEXK-T
Description
IC SUPERVISOR MPU
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX824TEXK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.