Direct

MAX8216CPD | |
|---|---|
DigiKey Part Number | 2156-MAX8216CPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX8216CPD |
Description | IC SUPERVISOR MPU VOLT MONITOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8216CPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | ±5V, ±15V, Adj | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 20µs Typical Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


