
MAX803LEXR | |
|---|---|
DigiKey Part Number | 2156-MAX803LEXR-ND |
Manufacturer | |
Manufacturer Product Number | MAX803LEXR |
Description | IC SUPERVISOR MAX803 3PIN MPU |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803LEXR Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Power Supply Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-70, SOT-323 |
Voltage - Threshold 4.63V | Supplier Device Package SC-70-3 |
Output Open Drain or Open Collector | Base Product Number |

