
MAX7444ETA | |
|---|---|
DigiKey Part Number | 2156-MAX7444ETA-ND |
Manufacturer | |
Manufacturer Product Number | MAX7444ETA |
Description | 3-CH VIDEO RECONSTRUCTION FILTER |
Customer Reference | |
Detailed Description | Filter IC Low Pass 2nd Order 27MHz 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7444ETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 27MHz | |
Number of Filters | 3 | |
Filter Order | 2nd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) |

