
MAX7407EPA | |
|---|---|
DigiKey Part Number | 2156-MAX7407EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX7407EPA |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7407EPA Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Filter Order 8th |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Mounting Type Through Hole |
Filter Type Elliptic, Low Pass Switched Capacitor | Package / Case 8-DIP (0.300", 7.62mm) |
Frequency - Cutoff or Center 10kHz | Supplier Device Package 8-PDIP |

