
MAX7325AEG | |
|---|---|
DigiKey Part Number | 2156-MAX7325AEG-ND |
Manufacturer | |
Manufacturer Product Number | MAX7325AEG |
Description | I2C PORT EXPANDER |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, 2-Wire Serial 400 kHz 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, 2-Wire Serial | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP |

