
MAX7300ATI | |
|---|---|
DigiKey Part Number | 2156-MAX7300ATI-ND |
Manufacturer | |
Manufacturer Product Number | MAX7300ATI |
Description | MULTI-PORT I/O EXPANDER |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C, 2-Wire Serial 400 kHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7300ATI Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 4.5mA, 10mA |
Packaging Bulk | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 20 | Mounting Type Surface Mount |
Interface I2C, 2-Wire Serial | Package / Case 28-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 28-TQFN (5x5) |

