Direct
Direct
Direct

MAX708SCSA | |
|---|---|
DigiKey Part Number | 2156-MAX708SCSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX708SCSA |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708SCSA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX708SCSA+ | Analog Devices Inc./Maxim Integrated | 784 | MAX708SCSA+-ND | 9,42000 € | Direct |
| ISL88708IB829Z | Renesas Electronics Corporation | 0 | ISL88708IB829Z-ND | 0,00000 € | Direct |
| TPS3707-33D | Texas Instruments | 598 | 296-2627-5-ND | 2,78000 € | Direct |




