
MAX6746KA29 | |
|---|---|
DigiKey Part Number | 2156-MAX6746KA29-ND |
Manufacturer | |
Manufacturer Product Number | MAX6746KA29 |
Description | IC SUPERVISOR UP RESET CIRCUIT |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6746KA29 Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 5.692ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 |
Voltage - Threshold 2.925V | Supplier Device Package SOT-23-8 |
Output Push-Pull, Totem Pole | Base Product Number |

