
MAX6735KAZID3 | |
|---|---|
DigiKey Part Number | 2156-MAX6735KAZID3-ND |
Manufacturer | |
Manufacturer Product Number | MAX6735KAZID3 |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.388V, 2.313V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

