
MAX6710DUT-T | |
|---|---|
DigiKey Part Number | 2156-MAX6710DUT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6710DUT-T |
Description | IC SUPERVISOR MPU |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.32V, 3.08V, 4.63V, Adj | Base Product Number |

