
MAX6709OUB | |
|---|---|
DigiKey Part Number | 2156-MAX6709OUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX6709OUB |
Description | IC SUPERVISOR QUAD VOLT MONITOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX6709OUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX | |
Base Product Number |

