
MAX6698UE99 | |
|---|---|
DigiKey Part Number | 2156-MAX6698UE99-ND |
Manufacturer | |
Manufacturer Product Number | MAX6698UE99 |
Description | 7-CHANNEL PRECISION REMOTE-DIODE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6698UE99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

