
MAX6672AXK-T | |
|---|---|
DigiKey Part Number | 2156-MAX6672AXK-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6672AXK-T |
Description | PWM OUTPUT TEMPERATURE SENSORS |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6672AXK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | - | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C ~ 100°C (-20°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |

