
MAX6615AEE | |
|---|---|
DigiKey Part Number | 2156-MAX6615AEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX6615AEE |
Description | DUAL-CH TEMPERATURE MONITOR |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6615AEE Models |
Category | Output Type SMBus |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Bulk | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Function Fan Control, Temp Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Accuracy ±4°C (Max) | Supplier Device Package 16-QSOP |
Topology ADC, PWM Generator, Tach Counter |

