
MAX6392KA29 | |
|---|---|
DigiKey Part Number | 2156-MAX6392KA29-ND |
Manufacturer | |
Manufacturer Product Number | MAX6392KA29 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6392KA29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

