
MAX633AEPA | |
|---|---|
DigiKey Part Number | 2156-MAX633AEPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX633AEPA |
Description | IC REG BOOST ADJ/2V 450MA 8PDIP |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2V (15V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |

