
MAX6160EUS | |
|---|---|
DigiKey Part Number | 2156-MAX6160EUS-ND |
Manufacturer | |
Manufacturer Product Number | MAX6160EUS |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.23V 12.4 VV ±1% 1 mA SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6160EUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | 12.4 V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 500µVp-p | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |

