
MAX6150ESA-T | |
|---|---|
DigiKey Part Number | 2156-MAX6150ESA-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX6150ESA-T |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6150ESA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 900µVp-p | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 145µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

