
MAX6143BASA33 | |
|---|---|
DigiKey Part Number | 2156-MAX6143BASA33-ND |
Manufacturer | |
Manufacturer Product Number | MAX6143BASA33 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143BASA33 Models |
Category | Noise - 0.1Hz to 10Hz 5µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 9.3µVrms |
Packaging Bulk | Voltage - Input 5.3V ~ 40V |
Part Status Active | Current - Supply 650µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 30 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |

