
MAX5821LEUA | |
|---|---|
DigiKey Part Number | 2156-MAX5821LEUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5821LEUA |
Description | IC DAC 10BIT V-OUT 8UMAX |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX5821LEUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Mounting Type | Surface Mount |

