
MAX5490MA02000-T | |
|---|---|
DigiKey Part Number | 2156-MAX5490MA02000-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX5490MA02000-T |
Description | MATCHED RESISTOR-DIVIDER NETWORK |
Customer Reference | |
Detailed Description | 33.34k, 66.67k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5490MA02000-T Models |
Category | Number of Pins 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Power Per Element 67.2mW |
Series | Temperature Coefficient ±35ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 33.34k, 66.67k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Resistors 2 | Supplier Device Package SOT-23-3 |
Resistor Matching Ratio ±0.035% | Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm) |
Resistor-Ratio-Drift ±1ppm/°C | Height - Seated (Max) 0.044" (1.12mm) |

