Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5026EUT-T

DigiKey Part Number
2156-MAX5026EUT-T-ND
Manufacturer
Manufacturer Product Number
MAX5026EUT-T
Description
IC REG BOOST ADJ 260MA SOT23-6
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5026EUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.