
MAX4716EXK-T | |
|---|---|
DigiKey Part Number | 2156-MAX4716EXK-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX4716EXK-T |
Description | IC SW SPST-NCX1 400MOHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 400mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4716EXK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 12ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 55pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

