
MAX465ENG | |
|---|---|
DigiKey Part Number | 2156-MAX465ENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX465ENG |
Description | IC SWITCH SPDT X 1 25OHM 24DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 225MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |

