
MAX4383ESE | |
|---|---|
DigiKey Part Number | 2156-MAX4383ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4383ESE |
Description | IC OPAMP VFB 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4383ESE Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 7.5mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 485V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 210 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 8.5 µA |

