
MAX4380EXT-T | |
|---|---|
DigiKey Part Number | 2156-MAX4380EXT-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX4380EXT-T |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4380EXT-T Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 7.5mA |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 485V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 210 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 8.5 µA |

