
MAX4376HAUK | |
|---|---|
DigiKey Part Number | 2156-MAX4376HAUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX4376HAUK |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 120 µA |
Mfr | Current - Supply 1mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 28 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 2 MHz | Supplier Device Package SOT-23-5 |

