
MAX4007EUT | |
|---|---|
DigiKey Part Number | 2156-MAX4007EUT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4007EUT |
Description | IC CURRENT MONITOR 5% SOT23-6 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4007EUT Models |
Category | Voltage - Input 2.7V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Current Monitor | Supplier Device Package SOT-23-6 |
Sensing Method High-Side | Base Product Number |
Accuracy ±5% |

