
MAX3885ECB | |
|---|---|
DigiKey Part Number | 2156-MAX3885ECB-ND |
Manufacturer | |
Manufacturer Product Number | MAX3885ECB |
Description | DESERIALIZER WITH LVDS OUTPUTS |
Customer Reference | |
Detailed Description | 2.488Gbps Deserializer 1 Input 16 Output 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.488Gbps | |
Input Type | PECL | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 16 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |

