
MAX3664EUA | |
|---|---|
DigiKey Part Number | 2156-MAX3664EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3664EUA |
Description | 3.3V TRANSIMPEDANCE PREAMPLIFIER |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Optical Networks 8-µMAX |
Datasheet | Datasheet |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-µMAX |
Type Transimpedance Preamplifier |

