
MAX3645ESE-TG035 | |
|---|---|
DigiKey Part Number | 2156-MAX3645ESE-TG035-ND |
Manufacturer | |
Manufacturer Product Number | MAX3645ESE-TG035 |
Description | LIMITING AMPLIFIER |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Data Quantizer, Optical Receivers 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Data Quantizer, Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

